VND5E050MJTR-E
Product Overview
Digi-Key Part Number 497-11702-1-ND
Copy   497-11702-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VND5E050MJTR-E

Copy   VND5E050MJTR-E
Description IC DVR SW HI SIDE 2CH POWERSSO12
Copy   IC DVR SW HI SIDE 2CH POWERSSO12
Documents & Media
Datasheets VND5E050Mx-E
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 19A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PowerSSO-12™
Base Part Number VND5E050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-11702-1

00:54:53 9/25/2018