Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6115-1-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

VK05CFLTR-E

Description IC ELECTRONIC DRIVER CFL 8-SOIC
Documents & Media
Datasheets VK05CFL
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type CCFL Driver
Frequency -
Voltage - Supply -
Current - Supply 1.5A
Current - Output Source/Sink 1.5A
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number VK05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-6115-1
VK05CFLTRE

03:33:23 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.02100 $10.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6115-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback