Add To Favorites
USBULC6-3F3
Product Overview
Digi-Key Part Number 497-10886-1-ND
Copy   497-10886-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USBULC6-3F3

Copy   USBULC6-3F3
Description TVS DIODE 3V 4FLIPCHIP
Copy   TVS DIODE 3V 4FLIPCHIP
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets USBULC6-3F3
Other Related Documents USBULC6-3F3 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series USB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.85pF @ 1MHz
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, FCBGA
Supplier Device Package 4-FlipChip
Base Part Number USBULC6-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10886-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65000 $6.50
100 0.49800 $49.80
500 0.39366 $196.83
1,000 0.31493 $314.93
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10886-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25799
  • Digi-Reel® ? : 497-10886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

02:19:05 9/23/2018