Add To Favorites
USBULC6-2P6
Product Overview
Digi-Key Part Number 497-15162-1-ND
Copy   497-15162-1-ND
Quantity Available 665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USBULC6-2P6

Copy   USBULC6-2P6
Description TVS DIODE 5V 17V SOT666
Copy   TVS DIODE 5V 17V SOT666
Documents & Media
Datasheets USBULC6-2P6
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series USB
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS2113ADRBT - Texas Instruments | 296-27373-1-ND DigiKey Electronics
  • TPS2113ADRBT
  • Texas Instruments
  • IC OR CTRLR SRC SELECT 8SON
  • Unit Price $2.37000
  • 296-27373-1-ND
  • 0734120114 - Molex, LLC | WM3894CT-ND DigiKey Electronics
  • 0734120114
  • Molex, LLC
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $0.80000
  • WM3894CT-ND
  • HDP001R - C&K | CKN10548CT-ND DigiKey Electronics
  • HDP001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $0.50000
  • CKN10548CT-ND
  • JS102011JCQN - C&K | CKN10721CT-ND DigiKey Electronics
  • JS102011JCQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.68000
  • CKN10721CT-ND
  • NCP161AFCT330T2G - ON Semiconductor | NCP161AFCT330T2GOSCT-ND DigiKey Electronics
  • NCP161AFCT330T2G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 450MA 4WLCSP
  • Unit Price $0.38000
  • NCP161AFCT330T2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15162-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51500 $5.15
100 0.38460 $38.46
500 0.30218 $151.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-15162-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®

04:31:30 9/22/2018