Add To Favorites
TSZ182IQ2T Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64500 $26.45
100 2.12590 $212.59
500 1.74662 $873.31
1,000 1.44720 $1,447.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17036-1-ND
Copy   497-17036-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSZ182IQ2T

Copy   TSZ182IQ2T
Description VERY HIGH ACCURACY (25 UV) HIGH
Copy   VERY HIGH ACCURACY (25 UV) HIGH
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy   Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Documents & Media
Datasheets TSZ181, 182
Product Training Modules High Performance OpAmps
Simulation Models TSZ182 PSpice Model
Online Catalog Zero-Drift
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.7 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 800µA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADS1274IPAPT - Texas Instruments | 296-22078-1-ND DigiKey Electronics
  • ADS1274IPAPT
  • Texas Instruments
  • IC ADC 24BIT QUAD 64-HTQFP
  • Unit Price $28.25000
  • 296-22078-1-ND
  • 0536470274 - Molex, LLC | WM7111CT-ND DigiKey Electronics
  • 0536470274
  • Molex, LLC
  • CONN HEADER 20POS VERT SMD
  • Unit Price $4.10000
  • WM7111CT-ND
  • KC5032A7.37280CMGE00 - Kyocera International Inc. Electronic Components | 1253-1282-1-ND DigiKey Electronics
  • KC5032A7.37280CMGE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 7.3728MHZ CMOS SMD
  • Unit Price $1.63000
  • 1253-1282-1-ND
  • ASSR-1520-502E - Broadcom Limited | 516-4183-1-ND DigiKey Electronics
  • ASSR-1520-502E
  • Broadcom Limited
  • SSR RELAY SPST-NO 1A 0-60V
  • Unit Price $9.54000
  • 516-4183-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17036-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17036-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30815
  • Digi-Reel® ? : 497-17036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:05:46 1/23/2019