Add To Favorites
TSX7192IDT IC OP AMP GP 8.5MHZ 8SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.12100 $21.21
100 1.70470 $170.47
500 1.40054 $700.27
1,000 1.16045 $1,160.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16364-1-ND
Copy   497-16364-1-ND
Quantity Available 2,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSX7192IDT

Copy   TSX7192IDT
Description IC OP AMP GP 8.5MHZ 8SO
Copy   IC OP AMP GP 8.5MHZ 8SO
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

IC OP AMP GP 8.5MHZ 8SO

Copy   IC OP AMP GP 8.5MHZ 8SO
Documents & Media
Datasheets TSX7192
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Output Type Rail-to-Rail
Slew Rate 2.4 V/µs
Gain Bandwidth Product 8.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 660µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16364-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16364-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.04895
  • Digi-Reel® ? : 497-16364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,446 - Immediate
  • Unit Price: Digi-Reel®

16:29:45 1/20/2019