Add To Favorites
Product Overview
Digi-Key Part Number 497-16363-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

TSX712IDT

Description IC OP AMP GP 2.7MHZ 8SO
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO

Documents & Media
Datasheets TSX711, 712
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.4 V/µs
Gain Bandwidth Product 2.7MHz
Current - Input Bias 50pA
Voltage - Input Offset 200µV
Current - Supply 900µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16363-1

13:37:51 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93000 $19.30
100 1.55110 $155.11
500 1.27436 $637.18
1,000 1.05590 $1,055.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16363-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.95445
  • Digi-Reel® ? : 497-16363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback