Add To Favorites
Product Overview
Digi-Key Part Number 497-14858-1-ND
Quantity Available 2,951
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV991AIQ2T

Description IC OP AMP RRIO 8UFSON
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2)

Documents & Media
Datasheets TSV99x(A)
Other Related Documents TSV991A View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 1pA
Voltage - Input Offset 1.5mV
Current - Supply 820µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number TSV991
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA022V1 - STMicroelectronics | 497-9086-ND DigiKey Electronics
  • STEVAL-CCA022V1
  • STMicroelectronics
  • DEMO BOARD FOR SINGLE OP-AMPS
  • Unit Price $7.98000
  • 497-9086-ND
Additional Resources
Standard Package ? 1
Other Names 497-14858-1

18:32:33 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.50820 $50.82
500 0.40170 $200.85
1,000 0.32136 $321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14858-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28275
  • Digi-Reel® ? : 497-14858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback