USD
Favorite

TSM103WAIDT Amplifier IC Power Management 8-SO
Price & Procurement
2,272 In Stock
Can ship immediately Factory Stock : 115,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59700 $5.97
25 0.56120 $14.03
100 0.42540 $42.54
250 0.36200 $90.50
500 0.34390 $171.95
1,000 0.26245 $262.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8163-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 115,000 - Factory Stock 
  • Unit Price: $0.24435
  • Cut Tape (CT)  : 497-8163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,272 - Immediate
    115,000 - Factory Stock 
  • Unit Price: $0.68000
  • Tube  : TSM103WAID-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.25191

TSM103WAIDT

Datasheet
Digi-Key Part Number 497-8163-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM103WAIDT
Copy  
Description IC AMPLIFIER 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Amplifier IC Power Management 8-SO

Copy  
Documents & Media
Datasheets TSM103W
Other Related Documents TSM103W View All Specifications
Product Training Modules Secondary Side Switch-Mode Power Supply Control
High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TSM103W
EDA / CAD Models TSM103WAIDT by Ultra Librarian
Online Catalog Amplifier, Comparator
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Amplifier
Applications Power Management
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSM103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-8163-6