USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92

Submit a request for quotation on quantities greater than those displayed.

TSM103IDT

Datasheet
Digi-Key Part Number 497-5786-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM103IDT
Copy  
Description IC AMPLIFIER 8SO
Copy  
Detailed Description

Amplifier IC Power Management 8-SO

Copy  
Documents & Media
Datasheets TSM103/A
Product Training Modules Secondary Side Switch-Mode Power Supply Control
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Amplifier
Applications Power Management
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSM103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-5786-1