USD
Favorite

TSM102IDT Amplifier, Comparator, Reference IC Power Management 16-SO
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-5444-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.25480
  • Digi-Reel®  : 497-5444-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 497-2332-5-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.26460

TSM102IDT

Datasheet
Digi-Key Part Number 497-5444-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM102IDT
Copy  
Description IC AMP COMP REF 16SO
Copy  
Detailed Description

Amplifier, Comparator, Reference IC Power Management 16-SO

Copy  
Documents & Media
Datasheets TSM102/A
Other Related Documents TSM102 View All Specifications
HTML Datasheet TSM102/A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Amplifier, Comparator, Reference
Applications Power Management
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number TSM102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-5444-1