USD

TSM102AIDT Amplifier, Comparator, Reference IC Power Management 16-SO
Non-Stock
Alternate Package
  • Tube  : 497-16227-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,110 - Immediate
  • Unit Price: $1.01000
  • Tape & Reel (TR)  : 497-4081-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40725
  • Cut Tape (CT)  : 497-4081-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 836 - Immediate
  • Unit Price: $1.01000

TSM102AIDT

Datasheet
Digi-Key Part Number 497-4081-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM102AIDT
Copy  
Description IC AMP COMP REF 16SO
Copy  
Detailed Description

Amplifier, Comparator, Reference IC Power Management 16-SO

Copy  
Documents & Media
Datasheets TSM102/A
Other Related Documents TSM102 View All Specifications
Product Training Modules High Performance OpAmps
HTML Datasheet TSM102/A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Amplifier, Comparator, Reference
Applications Power Management
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number TSM102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-4081-6