Add To Favorites
TSL1014IYFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.56300 $25.63
100 2.06010 $206.01
500 1.69254 $846.27
1,000 1.40240 $1,402.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11999-1-ND
Copy   497-11999-1-ND
Quantity Available 2,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL1014IYFT

Copy   TSL1014IYFT
Description IC 14+1 CHANNEL BUFFER 48LQFP
Copy   IC 14+1 CHANNEL BUFFER 48LQFP
Documents & Media
Datasheets TSL1014
Other Related Documents TSL1014 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Display Type LCD
Configuration -
Interface -
Digits or Characters -
Current - Supply 6mA
Voltage - Supply 5.5 V ~ 16.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number TSL1014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-11999-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11999-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,034 - Immediate
  • Unit Price: Digi-Reel®

21:09:45 1/19/2019