Add To Favorites
Product Overview
Digi-Key Part Number 497-4774-1-ND
Quantity Available 2,379
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL1014IFT

Description IC BUFFER TFT-LCD PANELS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TSL1014
Other Related Documents TSL1014 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration -
Interface -
Digits or Characters -
Current - Supply 6mA
Voltage - Supply 5.5 V ~ 16.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number TSL1014
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-TSL1014IFTCT-CHPOP TSL1014IFT STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-TSL1014IFTTR-CHPOP TSL1014IFT STMicroelectronics Tape & Reel (TR) ? 0
Call 2,400  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4774-1

22:21:53 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.42700 $34.27
100 2.80790 $280.79
500 2.39030 $1,195.15
1,000 2.01592 $2,015.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4774-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.85934
Send Feedback