Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8158-1-ND
Quantity Available 9,976
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH75CPT

Description IC OPAMP GP 65MHZ RRO 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP

Documents & Media
Datasheets TSH70-75
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 118 V/µs
Gain Bandwidth Product 65MHz
-3db Bandwidth 100MHz
Current - Input Bias 6µA
Voltage - Input Offset 800µV
Current - Supply 9.8mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TSH75
 
Additional Resources
Standard Package ? 1
Other Names 497-8158-1

07:16:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.64600 $16.46
100 1.32290 $132.29
500 1.08690 $543.45
1,000 0.90058 $900.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8158-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.81405
  • Digi-Reel® ? : 497-8158-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback