USD
Favorite

TSH690IDT RF Amplifier IC Cellular, GSM, TDMA 40MHz ~ 1GHz 8-SOIC
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73

Submit a request for quotation on quantities greater than those displayed.

TSH690IDT

Datasheet
Digi-Key Part Number 497-8350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSH690IDT
Copy  
Description IC AMP CELLULAR 40MHZ-1GHZ 8SOIC
Copy  
Detailed Description

RF Amplifier IC Cellular, GSM, TDMA 40MHz ~ 1GHz 8-SOIC

Copy  
Documents & Media
Datasheets TSH690
Design Resources Development Tool Selector
HTML Datasheet TSH690
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 40MHz ~ 1GHz
P1dB 14.3dBm
Gain 30dB
Noise Figure 5.4dB
RF Type Cellular, GSM, TDMA
Voltage - Supply 1.5V ~ 5V
Current - Supply 105mA
Test Frequency 900MHz
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TSH690
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-8350-1