USD

TSH512CYFT RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP
Non-Stock

TSH512CYFT

Datasheet
Digi-Key Part Number 497-11998-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSH512CYFT
Copy  
Description RF TX IC FM 400KHZ-11MHZ 44LQFP
Copy  
Detailed Description

RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP

Copy  
Documents & Media
Datasheets TSH512
Design Resources Development Tool Selector
HTML Datasheet TSH512
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Q Automotive
Packaging Digi-Reel® 
Part Status Obsolete
Frequency 400kHz ~ 11MHz
Applications General Purpose
Modulation or Protocol FM
Data Rate (Max) -
Power - Output -
Current - Transmitting 19.6mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number TSH512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-11998-6