USD
Favorite

TSH512CFT RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP
In Stock: 60
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.70300 $27.03
25 2.60840 $65.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-8153-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 60 - Immediate
  • Unit Price: $3.01000
  • Tray  : 497-2323-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 35 - Immediate
  • Unit Price: $4.76000

TSH512CFT

Datasheet
Digi-Key Part Number 497-8153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSH512CFT
Copy  
Description RF TX IC FM 400KHZ-11MHZ 44LQFP
Copy  
Detailed Description

RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP

Copy  
Documents & Media
Datasheets TSH512
Design Resources Development Tool Selector
HTML Datasheet TSH512
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Frequency 400kHz ~ 11MHz
Applications Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
Modulation or Protocol FM
Data Rate (Max) -
Power - Output -
Current - Transmitting 16mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number TSH512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-8153-6