Add To Favorites
TSH512CFT RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 4.96100 $49.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8153-1-ND
Copy   497-8153-1-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSH512CFT

Copy   TSH512CFT
Description IC IR XMITTER/GEN HI-FI 44-TQFP
Copy   IC IR XMITTER/GEN HI-FI 44-TQFP
Detailed Description

RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP

Copy   RF Transmitter FM 400kHz ~ 11MHz   PCB, Surface Mount Antenna 44-LQFP
Documents & Media
Datasheets TSH512
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 400kHz ~ 11MHz
Applications Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
Modulation or Protocol FM
Data Rate (Max) -
Power - Output -
Current - Transmitting 16mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 44-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-8153-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8153-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 60 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 497-2323-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 37 - Immediate
  • Unit Price: $4.76000

18:27:02 1/21/2019