Add To Favorites
TSH340IDT Video Amp, 1 Buffer 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23300 $22.33
100 1.79460 $179.46
500 1.47444 $737.22
1,000 1.22168 $1,221.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4679-1-ND
Copy   497-4679-1-ND
Quantity Available 2,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSH340IDT

Copy   TSH340IDT
Description IC BUFFER VIDEO 320MHZ 8SOIC
Copy   IC BUFFER VIDEO 320MHZ 8SOIC
Detailed Description

Video Amp, 1 Buffer 8-SO

Copy   Video Amp, 1 Buffer 8-SO
Documents & Media
Datasheets TSH340
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 1
-3db Bandwidth 320MHz
Slew Rate 780 V/µs
Current - Supply 9.8mA
Current - Output / Channel 87mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSH340
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-4679-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-4679-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,444 - Immediate
  • Unit Price: Digi-Reel®

03:19:31 1/24/2019