Add To Favorites
TSH330IDT Current Feedback Amplifier 1 Circuit 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.92000 $29.20
100 2.43130 $243.13
500 2.10176 $1,050.88
1,000 1.80639 $1,806.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4464-1-ND
Copy   497-4464-1-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSH330IDT

Copy   TSH330IDT
Description IC OPAMP CFA 1.5GHZ 8SO
Copy   IC OPAMP CFA 1.5GHZ 8SO
Detailed Description

Current Feedback Amplifier 1 Circuit 8-SO

Copy   Current Feedback Amplifier 1 Circuit  8-SO
Documents & Media
Datasheets TSH330
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 1800 V/µs
-3db Bandwidth 1.5GHz
Current - Input Bias 26µA
Voltage - Input Offset 180µV
Current - Supply 16.6mA
Current - Output / Channel 453mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSH330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-4464-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-4464-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,600 - Immediate
  • Unit Price: Digi-Reel®

15:12:33 1/19/2019