Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-8171-1-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH300ILT

Description IC OPAMP VFB 200MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-5

Documents & Media
Datasheets TSH300
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 230 V/µs
-3db Bandwidth 200MHz
Current - Input Bias 30µA
Voltage - Input Offset 500µV
Current - Supply 15.3mA
Current - Output / Channel 82mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TSH300
 
Additional Resources
Standard Package ? 1
Other Names 497-8171-1

11:17:11 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09400 $20.94
100 1.68270 $168.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8171-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback