Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6033-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSH173IDT

Description IC BUFFER TRIPLE VIDEO SD 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Video Amp, 3 Buffer 8-SO

Documents & Media
Datasheets TSH173
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 3
-3db Bandwidth 8.2MHz
Slew Rate -
Current - Supply 7.4mA
Current - Output / Channel 38mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSH173
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-6033-1

19:24:15 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46800 $14.68
100 1.14420 $114.42
500 0.94524 $472.62
1,000 0.74624 $746.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6033-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67620
  • Digi-Reel® ? : 497-6033-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback