Add To Favorites
TSH103IDT Video Amp, 3 Buffer 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21200 $12.12
100 0.94520 $94.52
500 0.78084 $390.42
1,000 0.61646 $616.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6948-1-ND
Copy   497-6948-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSH103IDT

Copy   TSH103IDT
Description IC VIDEO 3CH BUFFER/FILTER 8SOIC
Copy   IC VIDEO 3CH BUFFER/FILTER 8SOIC
Detailed Description

Video Amp, 3 Buffer 8-SO

Copy   Video Amp, 3 Buffer 8-SO
Documents & Media
Datasheets TSH103
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 3
-3db Bandwidth 9.4MHz
Slew Rate -
Current - Supply 5.5mA
Current - Output / Channel 56mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSH103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA006V1 - STMicroelectronics | 497-8212-ND DigiKey Electronics
  • STEVAL-CCA006V1
  • STMicroelectronics
  • BOARD EVAL BASED ON TSH103
  • Unit Price $51.25000
  • 497-8212-ND
Additional Resources
Standard Package ? 1
Other Names 497-6948-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6948-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.55860
  • Digi-Reel® ? : 497-6948-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

02:48:06 8/23/2019