Add To Favorites
TSC1031IYDT Current Sense Amplifier 1 Circuit 8-SO
Product Overview
Digi-Key Part Number 497-10693-1-ND
Copy   497-10693-1-ND
Quantity Available 2,232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC1031IYDT

Copy   TSC1031IYDT
Description IC OPAMP CURR SENSE 700KHZ 8SO
Copy   IC OPAMP CURR SENSE 700KHZ 8SO
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SO

Copy   Current Sense Amplifier 1 Circuit  8-SO
Documents & Media
Datasheets TSC1031
Other Related Documents TSC1031 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Simulation Models TSC1031 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6 V/µs
-3db Bandwidth 700kHz
Current - Input Bias 10µA
Voltage - Input Offset 500µV
Current - Supply 200µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TSC103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10693-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95600 $29.56
100 2.42230 $242.23
500 2.06202 $1,031.01
1,000 1.73905 $1,739.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.60398
  • Digi-Reel® ? : 497-10693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,232 - Immediate
  • Unit Price: Digi-Reel®

11:44:12 9/19/2018