Add To Favorites
TSC1031IPT Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10453-1-ND
Copy   497-10453-1-ND
Quantity Available 4,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSC1031IPT

Copy   TSC1031IPT
Description IC OPAMP CURR SENS 700KHZ 8TSSOP
Copy   IC OPAMP CURR SENS 700KHZ 8TSSOP
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy   Current Sense Amplifier 1 Circuit  8-TSSOP
Documents & Media
Datasheets TSC1031
Other Related Documents TSC1031 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Simulation Models TSC1031 Spice Model
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6 V/µs
-3db Bandwidth 700kHz
Current - Input Bias 10µA
Voltage - Input Offset 500µV
Current - Supply 200µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TSC103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-TSC1031IPTCT-CHPOP TSC1031IPT STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-TSC1031IPTTR-CHPOP TSC1031IPT STMicroelectronics Tape & Reel (TR) ? 0
Call 4,000  Non-Stock ?
1805-TSC1031IPTDKR-CHPOP TSC1031IPT STMicroelectronics Digi-Reel® ? 0
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-10453-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.34596
  • Digi-Reel® ? : 497-10453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,453 - Immediate
  • Unit Price: Digi-Reel®

20:27:18 10/18/2018