USD
Favorite

TSA1204IFT 12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.85000 $19.85

Submit a request for quotation on quantities greater than those displayed.

TSA1204IFT

Datasheet
Digi-Key Part Number 497-5435-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSA1204IFT
Copy  
Description IC ADC 12BIT PIPELINED 48TQFP
Copy  
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7)

Copy  
Documents & Media
Datasheets TSA1204
Design Resources Development Tool Selector
HTML Datasheet TSA1204
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Number of Bits 12
Sampling Rate (Per Second) 20M
Number of Inputs 2
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.25V ~ 2.7V
Voltage - Supply, Digital 2.25V ~ 2.7V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Mounting Type Surface Mount
Base Part Number TSA1204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-5435-1