Add To Favorites
Product Overview
Digi-Key Part Number 497-10818-6-ND
Quantity Available 4,181
Can ship immediately
Manufacturer

Manufacturer Part Number

TS954IYDT

Description IC OPAMP GP 3MHZ RRO 14SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO

Documents & Media
Datasheets TS951,52,54
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 35nA
Voltage - Input Offset 6mV
Current - Supply 950µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TS954
 
Additional Resources
Standard Package ? 1
Other Names 497-10818-6

05:22:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45200 $14.52
100 1.16720 $116.72
500 0.95894 $479.47
1,000 0.79454 $794.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10818-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71820
  • Cut Tape (CT) ? : 497-10818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,181 - Immediate
  • Unit Price: $1.62000
Send Feedback