Add To Favorites
TS834-5IDT Supervisor Open Drain or Open Collector 1 Channel 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56100 $5.61
100 0.41880 $41.88
500 0.32904 $164.52
1,000 0.25425 $254.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4071-1-ND
Copy   497-4071-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS834-5IDT

Copy   TS834-5IDT
Description IC SUPERVISOR VOLT MCRPWR 8SOIC
Copy   IC SUPERVISOR VOLT MCRPWR 8SOIC
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SO

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-SO
Documents & Media
Datasheets TS834
Other Related Documents TS834 View All Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 125 ms Minimum
Voltage - Threshold 4.33V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TS834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-4071-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4071-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22506
  • Digi-Reel® ? : 497-4071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:42:58 12/13/2018