Add To Favorites
TS831-3IDT Supervisor Open Drain or Open Collector 1 Channel 8-SO
Product Overview
Digi-Key Part Number 497-7681-1-ND
Copy   497-7681-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS831-3IDT

Copy   TS831-3IDT
Description IC SUPERVISOR RESET 2.71V 8-SOIC
Copy   IC SUPERVISOR RESET 2.71V 8-SOIC
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SO

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-SO
Documents & Media
Datasheets TS831
Other Related Documents TS831 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 µs Typical Response Time
Voltage - Threshold 2.71V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TS831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-TS831-3IDTCT-CHPOP TS831-3IDT STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-TS831-3IDTTR-CHPOP TS831-3IDT STMicroelectronics Tape & Reel (TR) ? 0
Call 5,000  Non-Stock ?
1805-TS831-3IDTDKR-CHPOP TS831-3IDT STMicroelectronics Digi-Reel® ? 0
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-7681-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52300 $5.23
100 0.40130 $40.13
500 0.31724 $158.62
1,000 0.25379 $253.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7681-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22330
  • Digi-Reel® ? : 497-7681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

04:47:53 9/20/2018