Add To Favorites
TS617IDT General Purpose Amplifier 2 Circuit 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57900 $25.79
100 2.07320 $207.32
500 1.70336 $851.68
1,000 1.41136 $1,411.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8529-1-ND
Copy   497-8529-1-ND
Quantity Available 1,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS617IDT

Copy   TS617IDT
Description IC OPAMP GP 300MHZ 14SO
Copy   IC OPAMP GP 300MHZ 14SO
Detailed Description

General Purpose Amplifier 2 Circuit 14-SO

Copy   General Purpose Amplifier 2 Circuit  14-SO
Documents & Media
Datasheets TS617
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 1000 V/µs
-3db Bandwidth 300MHz
Current - Input Bias 30µA
Voltage - Input Offset 4.5mV
Current - Supply 13mA
Current - Output / Channel 550mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 13 V, ±2.25 V ~ 6.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TS617
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8529-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8529-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,262 - Immediate
  • Unit Price: Digi-Reel®

16:45:45 1/16/2019