Add To Favorites
Product Overview
Digi-Key Part Number 497-8114-1-ND
Quantity Available 2,492
Can ship immediately
Manufacturer

Manufacturer Part Number

TS488IQT

Description IC AMP AUDIO PWR .13W STER 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-DFN (2x2)

Documents & Media
Datasheets TS488-89
Other Related Documents TS488 View All Specifications
Design Resources Development Tool Selector
Reference Design Library DEMOTS488S: 120mW @ 16 ©, 2.2 ~ 5.5Vin
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 130mW x 2 @ 16 Ohm
Voltage - Supply 2.2 V ~ 5.5 V
Features Depop, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-DFN (2x2)
Package / Case 8-UDFN Exposed Pad
Base Part Number TS488
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8114-1

21:29:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73100 $7.31
100 0.56030 $56.03
500 0.44290 $221.45
1,000 0.35432 $354.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8114-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.31175
  • Digi-Reel® ? : 497-8114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback