Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-2289-1-ND
Quantity Available 7,536
Can ship immediately
Manufacturer

Manufacturer Part Number

TS486IDT

Description IC AMP AUDIO PWR .108W AB 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO

Documents & Media
Datasheets TS486/7
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 108mW x 2 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Depop, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number TS486
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-TS486IDT-CHP TS486IDT STMicroelectronics Tape & Reel (TR) ? 0
Call 2,500
Additional Resources
Standard Package ? 1
Other Names 497-2289-1

13:44:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73400 $7.34
100 0.56290 $56.29
500 0.44496 $222.48
1,000 0.35597 $355.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2289-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.31320
  • Digi-Reel® ? : 497-2289-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,536 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-3041-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 205 - Immediate
  • Unit Price: $1.38000
Send Feedback