Add To Favorites
TS461CLT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61700 $6.17
100 0.47300 $47.30
500 0.37390 $186.95
1,000 0.29912 $299.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2282-1-ND
Copy   497-2282-1-ND
Quantity Available 4,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS461CLT

Copy   TS461CLT
Description IC OPAMP GP 12MHZ RRO SOT23-5
Copy   IC OPAMP GP 12MHZ RRO SOT23-5
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets TS461,62,64
Other Related Documents TS461 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 12MHz
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS461
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-2282-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2282-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26318
  • Digi-Reel® ? : 497-2282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,022 - Immediate
  • Unit Price: Digi-Reel®

03:19:33 1/22/2019