Add To Favorites
Product Overview
Digi-Key Part Number 497-4448-1-ND
Quantity Available 3,997
Can ship immediately
Manufacturer

Manufacturer Part Number

TS419IST

Description IC AMP AUDIO PWR .367W AB 8MSOP
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO

Documents & Media
Datasheets TS419/21
Other Related Documents TS419 View All Specifications
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 367mW x 1 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Differential Inputs, Short-Circuit Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MiniSO
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number TS419
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-4448-1

12:51:02 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58100 $5.81
100 0.44560 $44.56
500 0.35226 $176.13
1,000 0.28181 $281.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4448-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24795
  • Digi-Reel® ? : 497-4448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback