USD
Favorite

TS3702IDT Comparator General Purpose CMOS, Push-Pull 8-SO
Price & Procurement
9,322 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65800 $6.58
100 0.50450 $50.45
500 0.39882 $199.41
1,000 0.31906 $319.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2267-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.28072
  • Cut Tape (CT)  : 497-2267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,322 - Immediate
  • Unit Price: $0.75000

TS3702IDT

Datasheet
Digi-Key Part Number 497-2267-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3702IDT
Copy  
Description IC COMP MICROPWR DUAL V 8 SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull 8-SO

Copy  
Documents & Media
Datasheets TS3702
Other Related Documents TS3702 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 25µA
CMRR, PSRR (Typ) 82dB CMRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Base Part Number TS3702
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7201P3YZQE

SWITCH TOGGLE DPDT 5A 120V

C&K

$9.68000 Details

TLC3702CDR

IC DUAL V COMP 8-SOIC

Texas Instruments

$1.08000 Details

LM219DT

IC COMPARATOR HS DUAL 14-SOIC

STMicroelectronics

$0.94000 Details

MC14013BDR2G

IC FF D-TYPE DUAL 1BIT 14SOIC

ON Semiconductor

$0.41000 Details

TS391RILT

IC COMPARATOR SGL LP SOT-23-5

STMicroelectronics

$0.57000 Details

OP2177ARZ-REEL

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

$4.04000 Details
Additional Resources
Standard Package 1
Other Names 497-2267-6