USD
Favorite

TS3333AQPR Series Voltage Reference IC ±0.15% 8-QFN (1.5x1.5)
Price & Procurement
1,532 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.17400 $11.74
25 1.11440 $27.86
100 0.85570 $85.57
250 0.75620 $189.05
500 0.71640 $358.20
1,000 0.55720 $557.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.52934
  • Digi-Reel®  : 497-19072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,532 - Immediate
  • Unit Price: Digi-Reel®

TS3333AQPR

Datasheet
Digi-Key Part Number 497-19072-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3333AQPR
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% 8-QFN (1.5x1.5)

Copy  
Documents & Media
Datasheets TS33 Datasheet
Online Catalog Series, Fixed
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 73µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 1.8V ~ 5.5V
Current - Supply 10µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-QFN (1.5x1.5)
Base Part Number TS333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM324LVIDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.40000 Details

ECS-080-18-20BM-JEN-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

$0.72000 Details

ISO1410DW

IC TRANSCEIVER HALF 1/1 16SOIC

Texas Instruments

$6.48000 Details

LMZM23600V3SILR

PWR MGMT SWITCHING REGULATOR

Texas Instruments

$4.43000 Details

SN74LVC2G02YZPR

IC GATE NOR 2CH 2-INP 8DSBGA

Texas Instruments

$0.66000 Details

SN74LVC2G14YZPR

IC INVERTER SCHMITT 2CH 6DSBGA

Texas Instruments

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 497-19072-1