Add To Favorites
TS1874IDT General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.06670 $206.67
500 1.75938 $879.69
1,000 1.48382 $1,483.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2240-1-ND
Copy   497-2240-1-ND
Quantity Available 2,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS1874IDT

Copy   TS1874IDT
Description IC OPAMP GP 1.8MHZ RRO 14SO
Copy   IC OPAMP GP 1.8MHZ RRO 14SO
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Documents & Media
Datasheets TS187x(A)
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.8MHz
Current - Input Bias 70nA
Voltage - Input Offset 100µV
Current - Supply 500µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TS187*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-2240-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2240-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.36857

19:02:07 2/21/2019