Add To Favorites
TS1872IST General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.02700 $10.27
100 0.80070 $80.07
500 0.66146 $330.73
1,000 0.52221 $522.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8073-1-ND
Copy   497-8073-1-ND
Quantity Available 7,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS1872IST

Copy   TS1872IST
Description IC OPAMP GP 2 CIRCUIT 8MINISO
Copy   IC OPAMP GP 2 CIRCUIT 8MINISO
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Documents & Media
Datasheets TS187x(A)
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.8MHz
Current - Input Bias 70nA
Voltage - Input Offset 100µV
Current - Supply 500µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TS1872
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8073-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.47320
  • Digi-Reel® ? : 497-8073-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,053 - Immediate
  • Unit Price: Digi-Reel®

22:41:00 8/17/2019