Add To Favorites
TS1871AIDT General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57900 $25.79
100 2.07320 $207.32
500 1.70336 $851.68
1,000 1.41136 $1,411.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4537-1-ND
Copy   497-4537-1-ND
Quantity Available 4,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS1871AIDT

Copy   TS1871AIDT
Description IC OPAMP GP 1.8MHZ RRO 8SO
Copy   IC OPAMP GP 1.8MHZ RRO 8SO
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Documents & Media
Datasheets TS187x(A)
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.8MHz
Current - Input Bias 70nA
Voltage - Input Offset 100µV
Current - Supply 500µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TS187*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA022V1 - STMicroelectronics | 497-9086-ND DigiKey Electronics
  • STEVAL-CCA022V1
  • STMicroelectronics
  • DEMO BOARD FOR SINGLE OP-AMPS
  • Unit Price $7.98000
  • 497-9086-ND
Additional Resources
Standard Package ? 1
Other Names 497-4537-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4537-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.27575
  • Digi-Reel® ? : 497-4537-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,468 - Immediate
  • Unit Price: Digi-Reel®

19:29:41 1/18/2019