Add To Favorites
TS1851AILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09100 $10.91
100 0.85050 $85.05
500 0.70256 $351.28
1,000 0.55466 $554.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4531-1-ND
Copy   497-4531-1-ND
Quantity Available 6,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS1851AILT

Copy   TS1851AILT
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets TS185x(A)
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.25V/µs
Gain Bandwidth Product 630kHz
Current - Input Bias 16nA
Voltage - Input Offset 1mV
Current - Supply 162µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS1851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA022V1 - STMicroelectronics | 497-9086-ND DigiKey Electronics
  • STEVAL-CCA022V1
  • STMicroelectronics
  • DEMO BOARD FOR SINGLE OP-AMPS
  • Unit Price $7.98000
  • 497-9086-ND
Additional Resources
Standard Package ? 1
Other Names 497-4531-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4531-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.50260
  • Digi-Reel® ? : 497-4531-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,942 - Immediate
  • Unit Price: Digi-Reel®

13:43:24 8/21/2019