Add To Favorites
TPI8011NRL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.87700 $18.77
100 1.50830 $150.83
500 1.23922 $619.61
1,000 1.02679 $1,026.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6605-1-ND
Copy   497-6605-1-ND
Quantity Available 5,347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPI8011NRL

Copy   TPI8011NRL
Description THYRISTOR 30A 8SOIC
Copy   THYRISTOR 30A 8SOIC
Documents & Media
Datasheets TPI
Other Related Documents TPI View All Specifications
Online Catalog TPI Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series TPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 110V
Voltage - Off State -
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6605-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6605-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.92812
  • Digi-Reel® ? : 497-6605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,347 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-12725-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 30 - Immediate
  • Unit Price: $2.20000

19:14:20 10/19/2018