TL1431ACL3T Shunt Voltage Reference IC 36V ±0.25% 100mA SOT-23-3
Product Overview
Digi-Key Part Number 497-16122-1-ND
Copy   497-16122-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL1431ACL3T

Copy   TL1431ACL3T
Description IC VREF SHUNT ADJ SOT23
Copy   IC VREF SHUNT ADJ SOT23
Detailed Description

Shunt Voltage Reference IC 36V ±0.25% 100mA SOT-23-3

Copy   Shunt Voltage Reference IC 36V ±0.25% 100mA SOT-23-3
Documents & Media
Datasheets TL1431
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.25%
Temperature Coefficient 90ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16122-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16122-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26318

19:30:19 1/20/2019