Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-2207-1-ND
Quantity Available 4,900
Can ship immediately
Manufacturer

Manufacturer Part Number

TL081ACDT

Description IC OPAMP JFET 4MHZ 8SO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

J-FET Amplifier 1 Circuit 8-SO

Documents & Media
Datasheets TL081
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 16 V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 20pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 6 V ~ 36 V, ±3 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TL081
 
Additional Resources
Standard Package ? 1
Other Names 497-2207-1

07:39:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42500 $4.25
100 0.31720 $31.72
500 0.24926 $124.63
1,000 0.19261 $192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2207-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.17050
  • Digi-Reel® ? : 497-2207-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback