USD
Favorite

TESEO-LIV3R - RF Receiver BeiDou, GLONASS, GNSS, GPS 1.561GHz, 1.575MHz -163dBm 18-LCC (9.7x10.1)
Price & Procurement
829 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.92000 $10.92
10 9.88000 $98.80
25 9.10000 $227.50
100 8.32000 $832.00
250 7.80000 $1,950.00
500 7.28000 $3,640.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-19468-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.91600
  • Cut Tape (CT)  : 497-19468-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: $10.92000

TESEO-LIV3R

Datasheet
Digi-Key Part Number 497-19468-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TESEO-LIV3R
Copy  
Description GPS MODULE
Copy  
Detailed Description

- RF Receiver BeiDou, GLONASS, GNSS, GPS 1.561GHz, 1.575MHz -163dBm 18-LCC (9.7x10.1)

Copy  
Documents & Media
Datasheets TESEO-LIV3R Datasheet
TESEO-LIV3 Hardware Manual
Featured Product Teseo-LIV3R Tiny ROM GNSS Module
Online Catalog Teseo-LIV3R
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.561GHz, 1.575MHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.1V ~ 4.3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 18-SMD Module
Supplier Device Package 18-LCC (9.7x10.1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BGA725L6E6327FTSA1

IC AMP GPS 1.55-1.615GHZ TSLP6-2

Infineon Technologies

$0.38000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

$14.22000 Details

B39162B4327P810

FILTER SAW 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1.80000 Details

X-NUCLEO-GNSS1A1

GNSS EXPANSION BOARD BASED ON TE

STMicroelectronics

$35.00000 Details

STA8090WG

FULLY INTEGRATED GPS/GALILEO/GLO

STMicroelectronics

$10.71000 Details

MAX-M8Q-0

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox

$21.00000 Details
Additional Resources
Standard Package 1
Other Names 497-19468-6