USD
Favorite

TESEO-LIV3F - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -163dBm 18-LCC (9.7x10.1)
Price & Procurement
3,061 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 $14.22
10 12.86300 $128.63
25 11.84760 $296.19
100 10.83200 $1,083.20
250 10.15500 $2,538.75
500 9.47800 $4,739.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18163-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $9.00410
  • Cut Tape (CT)  : 497-18163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,061 - Immediate
  • Unit Price: $14.22000

TESEO-LIV3F

Datasheet
Digi-Key Part Number 497-18163-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TESEO-LIV3F
Copy  
Description RF RCVR GNSS/GPS 1.575GHZ 18LCC
Copy  
Detailed Description

- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -163dBm 18-LCC (9.7x10.1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 1.575GHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.1V ~ 4.3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 18-SMD Module
Supplier Device Package 18-LCC (9.7x10.1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

X-NUCLEO-GNSS1A1

GNSS EXPANSION BOARD BASED ON TE

STMicroelectronics

$35.00000 Details

B39162B4327P810

FILTER SAW 5SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1.80000 Details

AEK-COM-GNSST31

GNSS EVALUATION BOARD BASED ON T

STMicroelectronics

$66.25000 Details

BGA725L6E6327FTSA1

IC AMP GPS 1.55-1.615GHZ TSLP6-2

Infineon Technologies

$0.38000 Details

TPS22943DCKR

IC PWR SWITCH P-CHAN 1:1 SC70-5

Texas Instruments

$1.02000 Details

TESEO-LIV3R

GPS MODULE

STMicroelectronics

$10.92000 Details
Additional Resources
Standard Package 1
Other Names 497-18163-6