USD
Favorite

TDA7575BPDTR Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36
Price & Procurement
554 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.83000 $8.83
10 7.97700 $79.77
25 7.60560 $190.14
100 6.30700 $630.70
250 5.75052 $1,437.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18879-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $5.37950
  • Digi-Reel®  : 497-18879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 554 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TDA7575BPD-ND
  • Minimum Quantity: 310  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.75052

TDA7575BPDTR

Datasheet
Digi-Key Part Number 497-18879-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA7575BPDTR
Copy  
Description IC AMP AB MONO/STER 150W PWRSO36
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36

Copy  
Documents & Media
Datasheets TDA7575B
Other Related Documents TDA7575B View All Specifications
Design Resources Development Tool Selector
HTML Datasheet TDA7575B
Online Catalog Class AB Amplifier
Class AB Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm
Voltage - Supply 8V ~ 18V
Features Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -55°C ~ 150°C (TJ)
Supplier Device Package PowerSO-36
Package / Case PowerSO-36 Exposed Bottom Pad
Base Part Number TDA7575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-18879-1