Add To Favorites
Product Overview
Digi-Key Part Number 497-11057-1-ND
Quantity Available 812
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7491MV13TR

Description IC AMP AUD CLASS D BTL PWRSSO36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPD

Documents & Media
Datasheets TDA7491MV
Other Related Documents TDA7491MV View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 25W x 1 @ 6 Ohm
Voltage - Supply 5 V ~ 18 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package PowerSSO-36 EPD
Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Base Part Number TDA7491
 
Additional Resources
Standard Package ? 1
Other Names 497-11057-1

13:13:56 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94900 $29.49
100 2.41620 $241.62
500 2.05688 $1,028.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11057-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.68420
  • Digi-Reel® ? : 497-11057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback