USD
Favorite

Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.15000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

TDA7427AD1TR

Datasheet
Digi-Key Part Number TDA7427AD1TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA7427AD1TR
Copy  
Description IC SYNTHESIZER/IF COUNTER SO-28
Copy  
Documents & Media
Datasheets TDA7427A
Product Training Modules RF Synthesizers up to 16 Gigahertz
HTML Datasheet TDA7427A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type PLL Frequency Synthesizer
PLL Yes
Input Clock, Crystal
Output Clock, Crystal
Number of Circuits 1
Ratio - Input:Output 3:1
Differential - Input:Output No/No
Frequency - Max 290MHz
Divider/Multiplier Yes/No
Voltage - Supply 4.5V ~ 11V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SO
Base Part Number TDA7427
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,000