Add To Favorites
Product Overview
Digi-Key Part Number 497-11670-1-ND
Quantity Available 857
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7418TR

Description IC PROCESSOR CAR AUD 3BAND S020
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Audio Audio Signal Processor 4 Channel 20-SO

Documents & Media
Datasheets TDA7418
Other Related Documents TDA7418 View All Specifications
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Signal Processor
Applications Automotive Audio
Number of Channels 4
Interface I²C
Voltage - Supply 8 V ~ 10 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications -
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number TDA7418
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11670-1

04:47:57 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11670-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.37750
  • Digi-Reel® ? : 497-11670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 857 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TDA7418-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37750
Send Feedback